PDP SEO Portlet

74HC14D,653

Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 74HC14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC14D,653
Secondary Manufacturer Part#: 74HC14D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC14D,653 is a hex inverter with schmitt trigger inputs in 14 pin SOIC package. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. Typical application include wave and pulse shapers, astable multivibrators and monostable multivibrators.

  • Complies with JEDEC standard no. 7A
  • Low-power dissipation
  • ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
HC
Inverter Schmitt Trigger
260 °C
-5.2 mA
5.2 mA
6 V
21@6V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
Schmitt Trigger
14SO
14
8.75 x 4 x 1.45 mm mm
50 pF
No
Extended Industrial
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  262500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1664
5000+
$0.15974
10000+
$0.14893
20000+
$0.1456
40000+
$0.13894