PDP SEO Portlet

74HC14D,652

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74HC14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HC14D,652
Secondary Manufacturer Part#: 74HC14D,652
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC14 is a hex inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. plastic small outline package; 14 leads; body width 3.9 mm

  • Complies with JEDEC standard no. 7A
  • Low-power dissipation
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
HC
Inverter Schmitt Trigger
260
-5.2 mA
5.2 mA
125@2V|25@4.5V|21@6V ns
2 uA
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
Schmitt Trigger
14SO
14
8.75 x 4 x 1.45 mm
50 pF
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  27575.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.06283