PDP SEO Portlet

OKI-78SR-5/1.5-W36H-C

DC/DC Converter, ITE, 1 Output, 7.5 W, 5 V, 1.5 A, OKI-78SR Series, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: OKI-78SR-5/1.5-W36H-C
Secondary Manufacturer Part#: OKI-78SR-5/1.5-W36H-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Non-isolated switching regulator DC to DC converter in SIP module. The fixed single output converter offers both tight regulation and high efficiency directly at the power usage site and are a direct plug-in replacement for TO-220 package 78xx series linear regulator. Typically, no extra outside components are required.

  • Short circuit protection
  • Horizontal mount
  • Outstanding thermal derating performance
  • UL/EN/IEC 60950-1, 2nd Edition safety approvals
  • Suitable for embedded applications

Technical Attributes

Find Similar Parts

Description Value
SIP
36 V
7 V
1
-40 to 85 °C
1.5 A
1.5 A
7.5 W
1.5 V
5 V
ITE
10.4 x 16.5 x 7.6
OKI-78SR Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
100+
$4.47143
200+
$4.22973
400+
$4.11842
800+
$4.01282
1600+
$3.9125