NFE31PT152Z1E9L
Power Line Filter, General Purpose, 25 V, 6 A, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
The NFE31PT152Z1E9L is a 6A 3-terminal 1-circuit SMD Chip EMIFIL® LC Combined Filter for large current.
- 1000M? Minimum insulation resistance
- -40 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
1206 | ||
Matte Tin|Silver | ||
260 | ||
Surface Mount | ||
-40 to 85 °C | ||
1.6 mm | ||
3.2 x 1.6 x 1.6 mm | ||
1.6 mm | ||
3.2 mm | ||
No | ||
Flat Style | ||
LC Filter |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8548000000 |
Schedule B: | 8548001000 |