PDP SEO Portlet

HPR100C

Isolated Through Hole DC/DC Converter, Industrial & ITE, 750 mW, 1 Output, Fixed, 5 V, 150 mA, Regulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: HPR100C
Secondary Manufacturer Part#: HPR100C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DLE60 series 60W AC/DC LED Power Supply incorporate universal input with active power factor correction in a two power stage design, eliminating flicker while providing a high efficiency solution. Designed as a class II isolation product, without the need for a safety earth, DLE series LED drivers are also approved as a class 2 limited power sources, making them suitable for a wide range of applications. Dimmable constant current versions are available with the facility for PWM, voltage and resistance programming.

  • Waterproof
  • Constant current dimming versions
  • High efficiency
  • 0.9 Typical power factor
  • 1.5 seconds Maximum start up delay
  • 20ms Minimum hold up output time

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
750 Vdc
1
-40 to 100 °C
0.15 A
150 mA
750 mW
Regulated
5 V
5 V
Industrial & ITE
19.56 mm
19.56 x 6.09 x 10.16 mm
10.16 mm
6.09 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  386.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
144+
$7.60526
288+
$7.45806
576+
$7.33502
1152+
$7.225
2304+
$7.10947