PDP SEO Portlet

DMR20-10-DCM-R-C

DC Voltage Monitor LED 7.6mm 6VDC to 75VDC 4DIGIT Panel Mount

Manufacturer:Murata
Avnet Manufacturer Part #: DMR20-10-DCM-R-C
Secondary Manufacturer Part#: DMR20-10-DCM-R-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Murata Power Solutions’ new DMR20-10-DCM self-powered, auto-ranging DC voltage monitors are designed to measure and display the outputs the most popular DC power systems. Simply connect any 6 to 75V DC power source and these meters are fully operational—no additional components or power sources are required.Their large, 0.30/7.6mm, bright LED displays can be easily read from 10 feet away (3 meters). These auto-ranging meters accurately display DC voltages with 0.01V in the LO Range (below 51V), or 0.1V resolution in the HI Range (above 51 V). A built-in resettable fuse assures long term reliability. All DMR20-10-DCM’s employ a 13-bit A/D converter and precision metal-fi lm resistors to achieve outstanding performance over an operating temperature range of –25 to +60°C.The DMR20-10-DCM is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration. Panel installation is straightforward: using readily available tooling, simply drill and punch a 1.2 inch (30.5mm) diameter hole and anti-rotation notch, insert the meter and gasket into the panel, and securely fasten the meter using the supplied hex nut. The supplied hardware is designed to provide protection to IP67/NEMA 6."

  • Self-powered, requires only two connections
  • Auto-ranging 6 to 75Vdc input range
  • Installs in round “oiltight” 1.20 inch (30.5mm) cutouts
  • Reverse polarity protected to –100Vdc
  • Four-digit LED display with overvoltage indication
  • Digital replacement for analog panel meters
  • Screw-style terminal block simplifi es installation
  • Self-resetting internal fuse for long-term reliability
  • Provides moisture resistance to IP67/NEMA 6
  • Supplied with EPDM rubber gasket and plastic hex nut
  • Panel knockout punches and tooling available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9030310000
Schedule B: 9030310000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:108  Mult:12  
USD $:
108+
$43.88571
132+
$41.51351
240+
$40.42105
540+
$39.38462
1080+
$38.4