PDP SEO Portlet

BLM18KG601SN1D

Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1.3 A, EMIFIL BLM18KG Series, 0.15 ohm, ± 25%

Manufacturer:Murata
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: BLM18KG601SN1D
Secondary Manufacturer Part#: 55R1514
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BLM18KG601SN1D is an inductor Chip Ferrite Bead for power lines. It features 600O±25% of impedance at 100MHz/20°C temperature.

  • Miniaturized
  • GND Connection Unnecessary
  • Effective at Low Impedance Line

Technical Attributes

Find Similar Parts

Description Value
1.3 A
150 mOhm
0603 [1608 Metric]
Surface Mount
600 Ohm
± 25%
125 °C
-55 °C
0.8 mm
1.6 mm
BLM Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.102
10+
$0.064
25+
$0.05
50+
$0.048
100+
$0.045
250+
$0.04
500+
$0.036