MPM3550EGLE
Manufacturer:MPS
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL) - Adjustable Output
Avnet Manufacturer Part #: MPM3550EGLE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 V | ||
| 60 W | ||
| Surface Mount Device | ||
| Adjustable | ||
| 4.5 V | ||
| 36 V | ||
| 5 A | ||
| 12 V | ||
| null | ||
| 12 mm | ||
| 3.82 mm | ||
| 12 mm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |