PDP SEO Portlet

MP2460GJ-Z

DC-DC Switching Synchronous Buck Regulator, Adjustable, 4.5V-45V, 0.8V-44.1V/0.6A, TSOT-23-6

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP2460GJ-Z
Secondary Manufacturer Part#: MP2460GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP2460GJ-Z is a synchronous step-down converter. This high-frequency, step-down switching converter with integrated high-side and low-side power MOSFETs. The device can provide up to 0.6A of output current with current mode control for fast loop response. The device’s wide 4.5V to 45V input voltage range accommodates a variety of step-down applications, and the 1µA shutdown mode quiescent current allows the device to be used in battery-powered applications. It uses a high duty cycle and low-dropout mode when the input voltage is low. This achieves high power conversion efficiency across a wide load range by scaling down the switching frequency under light-load conditions. This reduces switching and gate driving losses. It has built-in protection features, such as cycle-by-cycle current limiting, short-circuit protection with hiccup mode. Application includes power meters, aftermarket automotive, multi-function printers, general 36V systems.

  • 98% maximum duty cycle, light-load mode
  • Dedicated internal compensation, 420mohm/220mohm internal power MOSFETs
  • Stable with ceramic and electrolytic output capacitors
  • 1.7MHz fixed switching frequency, internal soft start (SS)
  • Precision current limit without a current sense resistor
  • Meets 0.1% output voltage ripple with output electrolytic capacitor
  • Output adjustable from 0.8V to 0.98 x VIN, overtemperature protection (OTP)
  • Operating junction temperature range from -40°C to +125°C
  • TSOT23-6 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7084
6000+
$0.6808
12000+
$0.6532
24000+
$0.6256
48000+
$0.6141