70543-0004
Conn Shrouded Header 5 POS 2.54mm Solder ST Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Header | ||
| Black | ||
| Matte Tin Over Nickel | ||
| 260 | ||
| 30 mOhm | ||
| 3 A | ||
| Through Hole | ||
| 5 | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| 2.54 mm | ||
| 6.6 mm | ||
| 15.25 x 6.6 x 11.81 mm | ||
| 11.81 mm | ||
| 15.25 mm | ||
| 70543 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |