PDP SEO Portlet

70543-0007

Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70543

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 70543-0007
Secondary Manufacturer Part#: 59H2649
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 70543-0007 is a 8-way 1-row vertical SL™ Header with gold-plated contacts. This 70543 series PCB header comes with a high temperature thermoplastic resin housing and 3.05mm pocket. It mates with 70066 option N, 70430, 70400, 70066 option G, 70066 option A SL™ crimp housing. SL products are capable of mating with select C-Grid® and KK® products. This product family is suitable for low-power signal applications. Positive-lock mating interface ensures secure retention with receptacles in high-vibration environments. The header is suitable for signal and wire-to-board applications.

  • Black colour
  • UL94V-0 flammability rating
  • Terminal features two independent points of contact
  • Fully shrouded
  • Lock to mating part
  • Polarized to mating part
  • Maximum durability of 50 mating cycles
  • Maximum current per contact is 3A
  • Maximum voltage rating is 250V

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester
Straight
Phosphor Bronze
Gold Over Nickel
Header
Through Hole
8
1
2.54 mm
70543
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 227 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.21
2+
$1.15
4+
$0.947
8+
$0.895
16+
$0.857
32+
$0.82
64+
$0.809