64320-1319
Conn Housing Sealed Housing Receptacle 48 POS 2.54/3.7mm ST Cable Mount Carton
- RoHS 10 Compliant
- Tariff Charges
- Sealed-connection system using matte-seal technology for CP 0.635 and 1.50mm terminals
- Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
- High-density system due to compact-connector
- System offers several colour codings and mechanical polarization
- For IP6K7 & IP6K9 sealing, a blind plug is available to close 0.60/1.50/2.80mm terminal cavities
- Wide range of standard headers and standardized cut-out header shapes
- 32-circuit wire-to wire male header is designed for either bracket or clip mounting
- Blind plugs available to close unused connector cavities
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Brown | ||
| 12 A | ||
| Cable Mount | ||
| 48 | ||
| 4 | ||
| -40 to 125 °C | ||
| 2.5400 mm | ||
| 40.1 mm | ||
| 34.9 x 40.1 mm mm | ||
| 53.2 mm | ||
| 34.9 mm | ||
| 64320 | ||
| Sealed Housing | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |