53048-0610
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Matte Tin Over Nickel | ||
| Header | ||
| Natural | ||
| Matte Tin Over Nickel | ||
| 20 mOhm | ||
| 1 A | ||
| Through Hole | ||
| 6 | ||
| 1 | ||
| -40 to 85 to 85 °C | ||
| 1.25 mm | ||
| 5.5 mm | ||
| 9.25 x 5.5 x 3.5 mm | ||
| 3.5 mm | ||
| 9.25 mm | ||
| 53048 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |