PDP SEO Portlet

51021-0200

Conn Housing Wire to Board Receptacle 2 POS 1.25mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51021-0200
Secondary Manufacturer Part#: 0510210200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

51021-0200 is a 1.25mm pitch, PicoBlade receptacle crimp housing.

  • Single row, friction lock, 2 circuits, natural resin colour
  • Signal, wire-to-board, wire-to-wire application
  • CSA (LR19980), UL (E29179) approved
  • Polyester resin material
  • Polarized to mating part
  • Operating tem

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
1 A
Cable Mount
2
1
-40 to 105 to 85 °C
1.25 mm
3.95 mm
4.25 x 3.95 x 3.2 mm
3.2 mm
4.25 mm
51021
Wire to Board Housing
125 Vdc|Vac
32 to 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  1275.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.0524
400000+
$0.04497
1000000+
$0.04304
2000000+
$0.03998
5000000+
$0.03685