PDP SEO Portlet

505110-0692

FFC / FPC Board Connector, Right Angle, 0.5 mm, 6 Contacts, Receptacle, Easy-On 505110 Series

Manufacturer:Molex
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 505110-0692
Secondary Manufacturer Part#: 80AH3393
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Socket
Phosphor Bronze
Gold
Beige
Gold over Nickel
Surface Mount
6 POS
1
-40 to 105 °C
6
0.5000 mm
5.3 mm
7.7 x 5.3 x 1.9 mm
1.9 mm
7.7 mm
505110
Solder
FFC/FPC Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
1+
$0.338
6000+
$0.333
12000+
$0.327
18000+
$0.321
30000+
$0.315