PDP SEO Portlet

503149-1200

Conn Housing PL 12 POS 1.5mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 503149-1200
Secondary Manufacturer Part#: 56R1364
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Beige
Cable Mount
-25 to 85 °C
1.5000 mm
8.6 mm
13.3 x 8.6 x 8.95 mm
8.95 mm
13.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.483
10+
$0.41
25+
$0.367
50+
$0.357
100+
$0.349
250+
$0.311
500+
$0.304