PDP SEO Portlet

502380-0800

Conn Housing PL 8 POS 1.25mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 502380-0800
Secondary Manufacturer Part#: 5023800800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
White
Cable Mount
-25 to 85 °C
1.2500 mm
7.05 mm
11.25 x 7.05 x 5.45 mm
5.45 mm
11.25 mm
28 to 26, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
16000+
$0.14307
48000+
$0.11849
112000+
$0.112
208000+
$0.10647
512000+
$0.10592