50079-8000
Contact, PicoBlade™, PicoBlade 50079, Socket, Crimp, 26 AWG, Tin Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The 50079-8000 is a 1.25mm pitch PicoBlade™ crimp terminal for 51021 crimp housing. It is made of phosphor bronze with tin-plated finish. It is used for wire-to-wire and wire-to-board housings.
- Mates with 50125 crimp terminal, 50133 crimp terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.079 to 0.136 mm² | ||
| Wire to Board Connector | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Socket | ||
| Tin | ||
| 20 mOhm | ||
| 1 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.889 um | ||
| 3.3 x 1.35 x 1.7 mm | ||
| 50079 | ||
| No | ||
| Crimp | ||
| 28-26, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |