PDP SEO Portlet

50-84-2020

Connector Housing, MLX 42022, Receptacle, 2 Ways, 6.35 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 50-84-2020
Secondary Manufacturer Part#: 29C8927
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive locking
  • Fully isolated contacts
  • Housing will accept male or female terminals
  • Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
"

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Panel Mount
-55 to 105 °C
27.7 mm
27.7 x 15.75 mm
15.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 206 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.382
10+
$0.252
25+
$0.245
50+
$0.24
100+
$0.234