PDP SEO Portlet

50-29-1900

Crimp Terminal 22-30AWG SKT 11.2mm 3.05mm Tin Reel

Manufacturer:Molex
Avnet Manufacturer Part #: 50-29-1900
Secondary Manufacturer Part#: 0050291900
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Nickel
-20 to 105 °C
Tin
3.05 mm
11.2 x 3.05 mm
11.2 mm
30 to 22, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02728
120000+
$0.02368
300000+
$0.0226
600000+
$0.02091
1500000+
$0.01925