PDP SEO Portlet

43650-0224

Pin Header, Wire-to-Board, 3 mm, 1 Rows, 2 Contacts, Surface Mount Straight, Micro-Fit 3.0 43650

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 43650-0224
Secondary Manufacturer Part#: 43650-0224
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 43650-0224 from Molex is a Micro-Fit 3.0, 3.00mm pitch, single row, 2 circuits vertical wire to board PCB header with solder tab. It mates with 43645 Micro-Fit 3.0 receptacle housing.

  • Tin (Sn) plated brass contact
  • Flammability rating is 94V-0
  • Durability (mating cycles max) is 30
  • Operating temperature range from -40°C to +105°C
  • Surface mount termination
  • Current rating is 5.0A
  • Voltage rating is 600V
  • Fully shrouded
  • UL E29179 recognized and CSA LR19980 certified

Technical Attributes

Find Similar Parts

Description Value
Glass Filled LCP (Liquid Crystal Polymer)
Straight
Brass Alloy
Matte Tin Over Nickel
Header
Surface Mount
2
1
3 mm
43650
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.49234
400+
$1.4136
600+
$1.33455
1200+
$1.2788
1800+
$1.20006