PDP SEO Portlet

43030-0010

Contact Socket Crimp Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43030-0010
Secondary Manufacturer Part#: 43030-0010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

43030-0010 is a 43030 series, Micro-Fit 3.0 female crimp terminal. It is used with 43025 Micro-Fit 3.0 dual row receptacle housings, 43645 Micro-Fit 3.0 single row receptacle housings, 44133 Micro-Fit BMI dual row receptacle housings, 46623 Micro-Fit BMI single row receptacle housings, 171850 Micro-Fit TPA single row receptacle housings, 172952 Micro-Fit TPA receptacle housings.

  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Phosphor Bronze
Tin
Power
Receptacle
Tin
10 mOhm
8.5 A
Cable Mount
-40 to 105 °C
1.016 um
11 x 2.1 x 1.91 mm mm
43030
No
Crimp
30 to 26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:800  Mult:1  
USD $:
800+
$0.1
4000+
$0.09374
8100+
$0.08897
12000+
$0.0834
30000+
$0.08