PDP SEO Portlet

39500-0002

Pluggable Terminal Block, 3.5 mm, 2 Ways, 1.5 mm², Screw

Manufacturer:Molex
Avnet Manufacturer Part #: 39500-0002
Secondary Manufacturer Part#: 0395000002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 mm²
Phosphor Bronze
Tin
Plug
3.5 mm
Screw
300 Vac
30 to 16 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  3944.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.3465
12000+
$0.29954
30000+
$0.29802
60000+
$0.2965
150000+
$0.29498