39-30-2050
Conn Shrouded Header 5 POS 4.2mm Solder ST Through Hole Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Matte Tin Over Copper | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 5 | ||
| 1 | ||
| 4.2 mm | ||
| 5566 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |