PDP SEO Portlet

39-01-4040

Conn Housing Power Receptacle 4 POS 4.2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-4040
Secondary Manufacturer Part#: 0039014040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
13 A
Cable Mount
4
1
-40 to 105 to 105 °C
4.2 mm
19.6 mm
18 x 19.6 x 9.2 mm
9.2 mm
18 mm
5557
Power
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  293.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.17394
20000+
$0.13901
50000+
$0.13304
100000+
$0.12354
250000+
$0.1139