PDP SEO Portlet

39-01-2185

Conn Wire to Board Housing Receptacle 18 POS 4.2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2185
Secondary Manufacturer Part#: 18M8065
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
13 A
Cable Mount
18
2
-40 to 105 °C
4.2 mm
19.6 mm
11.6 mm
39 mm
5557
Wire to Board
600 Vdc|Vac
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.969
10+
$0.848
25+
$0.824
50+
$0.811
100+
$0.785
250+
$0.733
500+
$0.732