PDP SEO Portlet

39-01-3029

Connector Housing, No Lock, UL 94V-0, Mini-Fit Jr. 5559, Plug, 2 Ways, 4.2 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-3029
Secondary Manufacturer Part#: 94C0782
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-01-3029 is a 2 circuits, dual row, Micro-Fit jr plug housing. Mates with 0039012025 and 0039013028 Mini-Fit Jr. receptacle housing, 45135 Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) cable assemblies, 245135 Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded cable assemblies. For use with 0797580005 and 0797580013 Pre-crimped lead Mini-Fit male-to-Mini-Fit male, 5558 Mini-Fit male crimp terminals, 46012 Mini-Fit Plus male crimp terminals, 30490 Mini-Fit Jr. crimp grounding terminals, 204723 Mini-Fit Jr. hermaphroditic backshells.

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
13 A
Cable Mount
2
2
-40 to 105 to 105 °C
4.2 mm
23.9 mm
7.4 x 23.9 mm
7.4 mm
5559
Wire to Board Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.559
10+
$0.461
25+
$0.421
50+
$0.413
100+
$0.406
250+
$0.379
500+
$0.373