PDP SEO Portlet

39-01-2125

Connector Housing, Pull Tabs, UL 94V-0, Mini-Fit Jr. 5557, Receptacle, 12 Ways, 4.2 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2125
Secondary Manufacturer Part#: 0039012125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
13 A
Cable Mount
12
2
-40 to 105 to 105 °C
4.2 mm
19.6 mm
26.4 x 19.6 x 15.1 mm
19.6 mm
26.4 mm
5557
Wire to Board Housing
600 Vdc|Vac
28 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907060
In Stock :  7927.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.34932
16000+
$0.29982
40000+
$0.28696
80000+
$0.26647
200000+
$0.24568