PDP SEO Portlet

39-01-2065

Conn Power Housing Receptacle 6 POS 4.2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-01-2065
Secondary Manufacturer Part#: 38C9715
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

39-01-2065 is a 5557 series, dual row, 6 circuits, Mini-Fit Jr. receptacle housing. Mates with Mini-Fit BMI vertical/right-angle dual row headers (42404, 42440, 43810, 44068), 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical/right-angle headers (5566, 5569), 87427 Mini-Fit Jr. dual row headers.

  • Positive locking housing
  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Ivory
Cable Mount
-40 to 105 °C
4.2000 mm
19.6 mm
13.8 x 19.6 x 15.1 mm
15.1 mm
13.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.651
10+
$0.556
25+
$0.495
50+
$0.484
100+
$0.473
250+
$0.416
500+
$0.4