PDP SEO Portlet

39-00-0186

Contact, Mini-Fit Jr. 5556, Socket, Crimp, 16 AWG, Gold Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0186
Secondary Manufacturer Part#: 0039000186
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 39-00-0186 is a Mini-Fit® female socket crimp terminal made of phosphor bronze with gold plated finish. This 5556 series female crimp terminal accepts 16AWG wire. The socket terminal mates with 5558 Mini-Fit® crimp male terminals, 5566 and 5569 dual row Mini-Fit Jr.™ header. It can be used with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount and 44516 Mini-Fit® BMI slide and lock panel mount. The terminal is suitable for power applications.

  • Maximum current per contact is 9A
  • Maximum voltage is 600V
  • Maximum durability of 30 mating cycles

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Phosphor Bronze
Gold
Power
Receptacle
Nickel
10 mOhm
9 A
Cable Mount
-40 to 105 °C
0.762 um
14.7 x 3.6 x 4.5 mm mm
5556
No
Crimp
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  7650.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
8000+
$0.32348