PDP SEO Portlet

39-00-0061

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0061
Secondary Manufacturer Part#: 39-00-0061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Pin
Tin
Cable Mount
16.8 x 3.6 x 4.5 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03692
44000+
$0.03422
200000+
$0.02841
400000+
$0.02752
800000+
$0.0264