34912-8081
Pin Header, 8 Contacts, 1 Row, 2 mm, Tin, Brass, PCB Header, Right Angle, Mini50 34912 Series, SPS
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 34912-8081
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| PCB Header | ||
| SPS (Syndiotactic Polystyrene) Body | ||
| 1 Row | ||
| Surface Mount | ||
| Right Angle | ||
| Mini50 34912 Series | ||
| 8 Contacts | ||
| 4 A | ||
| 2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |