34822-0013
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 66 POS | ||
| 4 | ||
| -40 to 125 °C | ||
| 2.5400 mm | ||
| 40.4 mm | ||
| 89.2 x 40.4 x 48.79 mm | ||
| 48.79 mm | ||
| 89.2 mm | ||
| Housing | ||
| 14 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |