PDP SEO Portlet

33482-4801

Automotive Connector Housing, MX150 33482, Plug, 8 Ways

Manufacturer:Molex
Avnet Manufacturer Part #: 33482-4801
Secondary Manufacturer Part#: 0334824801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy
Straight
Plug
Black
Cable Mount
8
2
-40 to 125 °C
3.5000 mm
22.23 mm
22.54 x 22.23 x 54.45 mm
54.45 mm
22.54 mm
Sealed Connector
14 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:2100  Mult:1050  
USD $:
2100+
$0.74757
8400+
$0.6191
21000+
$0.58524
40950+
$0.53701
100800+
$0.52865