PDP SEO Portlet

33481-0301

Conn Housing PL 3 POS 3.5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 33481-0301
Secondary Manufacturer Part#: 0334810301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MX150 33481 series Blade Connector crimp housing for MX150™ sealed connector system. It has reduced 3.50mm pitch housing design, supports single-row configurations for 2, 3, 4, 5 and 6 circuits.

Technical Attributes

Find Similar Parts

Description Value
Polystyrene Alloy
Straight
Plug
Black
-40 to 125 °C
3.5000 mm
53.85 mm
53.85 x 17.13 mm
17.13 mm
22 to 14, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$1.12787
9000+
$0.93404
21000+
$0.88296
40500+
$0.8102
100500+
$0.74035