PDP SEO Portlet

03-09-1049

Conn Housing RCP 4 POS 5.03mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 03-09-1049
Secondary Manufacturer Part#: 03-09-1049
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-40 to 105 °C
5.0300 mm
26.2 mm
26.2 x 11 mm
11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.27693
1500+
$0.26338
2900+
$0.24826
4500+
$0.23213
12000+
$0.19468