PDP SEO Portlet

03-09-1022

Conn Wire to Wire Housing Receptacle 2 POS 6.3mm ST Panel Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 03-09-1022
Secondary Manufacturer Part#: 38C8727
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Natural
14 A
Panel Mount
2
1
-40 to 105 to 105 °C
6.3 mm
26.2 mm
16.3 x 26.2 x 7.4 mm
7.4 mm
16.3 mm
1545
Wire to Wire Housing
250 Vac
18-14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.2
10+
$0.166
25+
$0.132
50+
$0.127
100+
$0.123
250+
$0.115
500+
$0.114