PDP SEO Portlet

22-01-3037

Manufacturer:Molex
Avnet Manufacturer Part #: 22-01-3037
Secondary Manufacturer Part#: 0022013037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
4 A
Cable Mount
3
1
-40 to 105 °C
2.54 mm
12.7 mm
8.18 x 12.7 x 6.62 mm
6.62 mm
8.18 mm
2695
Wire to Board Housing
600|500 Vdc|Vac
30-22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  303.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.05346
40000+
$0.04339
100000+
$0.04152
200000+
$0.03856
500000+
$0.03555