PDP SEO Portlet

22-27-2031

Conn Partial Shrouded Header 3 POS 2.54mm Solder ST Through Hole Bag

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-27-2031
Secondary Manufacturer Part#: 72K5810
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-27-2031 from Molex is a 6410 series KK 254, single row, vertical wire to board header with 3 position. It mates with 2695, 6471 KK crimp terminal housing.

  • Available with friction lock
  • Natural (white) colour resin
  • Flammability rating meets UL94 V-0
  • Brass contacts with tin plating
  • Nylon resin material
  • Mating pitch interface pitch of 2.54mm and termination pitch interface of 2.54mm
  • UL E29179 and CSA LR19980 approved
  • Maximum current per contact of 4A and maximum voltage of 250V
  • Through hole termination interface
  • Operating temperature range from -40°C to 80°C

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Tin
Header
Through Hole
3
1
2.54 mm
6410
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.338
30+
$0.308
50+
$0.3
100+
$0
250+
$0
500+
$0