PDP SEO Portlet

22-23-2031

Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, KK 254 6373

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 22-23-2031
Secondary Manufacturer Part#: 30C0862
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

22-23-2031 is a 3 circuit KK 254 solid header with friction lock mates with mates with 2695, 6471, 7880, 4455, 7720.

  • Polarized
  • 4A, 500V rated

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Brass
Matte Tin Over Nickel
Header
Through Hole
3
1
2.54 mm
6373
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.251
10+
$0.22
25+
$0.194
50+
$0.186
100+
$0.177
250+
$0.16
500+
$0.152