22-03-5025
Conn Shrouded Header 2 POS 2.5mm Solder ST Through Hole Bag
- RoHS 10 Compliant
- Tariff Charges
22-03-5025 is a 2 circuits, 2.50mm pitch Mini-SPOX PCB header with through hole mounting.
- Polarization keys
- Wire to board, wire to wire, board to board configurations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Brass | ||
| Tin Over Copper | ||
| Header | ||
| Through Hole | ||
| 2 | ||
| 2 | ||
| 2.5 mm | ||
| 5267 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |