PDP SEO Portlet

22-01-2067

Connector Housing, KK 254 2695, Receptacle, 6 Ways, 2.54 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 22-01-2067
Secondary Manufacturer Part#: 55H8909
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-01-2067 is a 6-way 1-row KK® 254 female crimp housing made of nylon with friction ramp. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 2695 series receptacle housing can be used with 2759 and 4809 KK® crimp terminals.

  • Natural (white) colour
  • UL94V-0 flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
4 A
Cable Mount
6
1
0 to 75 °C
2.5400 mm
12.7 mm
15.8 x 12.7 x 4.82 mm mm
4.82 mm
15.8 mm
2695
Wire to Board Housing
600|500 Vdc|Vac
30 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.229
10+
$0.199
25+
$0.181
50+
$0.177
100+
$0.173
250+
$0.158
500+
$0.15