PDP SEO Portlet

22-01-2047

Connector Housing, KK 254 2695, Receptacle, 4 Ways, 2.54 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 22-01-2047
Secondary Manufacturer Part#: 22-01-2047
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22-01-2047 is a 4-way nylon crimp housing for 2759 and 4809 KK® crimp terminals. It is suitable for wire to board application.

  • Mates with KK®254 PCB headers 42375, 42377, 42376, 4030, 6373, 6410
  • Natural white colour
  • UL94V-0 flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
Cable Mount
0 to 75 °C
2.5400 mm
12.7 mm
10.72 x 12.7 x 4.82 mm
4.82 mm
10.72 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.07462
10000+
$0.07068
20000+
$0.0658
40000+
$0.05596
80000+
$0.05466