PDP SEO Portlet

19432-0013

Conn Housing Sealed Housing Receptacle 2 POS 7.62mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 19432-0013
Secondary Manufacturer Part#: 0194320013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Yellow
18 A
Cable Mount
2
1
-40 to 125 °C
7.62 mm
23.72 mm
39.21 mm
26.89 mm
19432
Sealed
600 Vac
12 to 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:960  Mult:240  
USD $:
960+
$4.75613
2160+
$3.93877
5040+
$3.72338
10080+
$3.41658
25200+
$3.12199