PDP SEO Portlet

19418-0005

Conn Housing RCP 4 POS 5.84mm Crimp ST Bulk

Manufacturer:Molex
Avnet Manufacturer Part #: 19418-0005
Secondary Manufacturer Part#: 0194180005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MX150L Industrial Sealed Connector System designed to support power applications up to 40A from marine to off-road construction equipments. These are available in wire to wire, wire to panel and wire to board configurations.

  • Pre-assembled connector housings, seals, TPA components
  • Integral TPA assures perfect crimping
  • Exceeds IP67 requirements and conforms to UL 1977
  • Blind-hole boss feature improves sealing process
  • Integral, two-way mat seal on the plugs and receptacles
  • Blind-hole boss feature improves sealing process
  • Audible and tactile clicks on insertion, extraction and mating
  • Simple crimp, poke and plug application eliminates need to crimp individual wire seals

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
-40 to 125 °C
5.8400 mm
22.15 x 28.86 mm
28.86 mm
22.15 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1248  Mult:312  
USD $:
1248+
$3.17786
4056+
$2.63173
10296+
$2.48782
20280+
$2.28282
50232+
$2.20093