PDP SEO Portlet

19164-0050

Quick Disconnect Terminal, Perma-Seal 19164, Female Quick Disconnect, 6.35mm x 0.81mm

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0050
Secondary Manufacturer Part#: 19164-0050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Perma-Seal 19164 series simple wire splice designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.

Technical Attributes

Find Similar Parts

Description Value
Copper
-50 to 105 °C
Tin
9.65 mm
37.08 x 9.65 mm
37.08 mm
5.14 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.48612
1500+
$0.46308
2000+
$0.4422
4000+
$0.38016
10000+
$0.36364