PDP SEO Portlet

19164-0044

Butt Splice, Blue, Perma-Seal 19164 Series, 16 AWG, 14 AWG, NiAc

Manufacturer:Molex
Avnet Manufacturer Part #: 19164-0044
Secondary Manufacturer Part#: 19164-0044
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Parallel Splices
  • Window Butt Splices
  • Closed End Connector
  • Perma-Seal
  • Step-Down Butt

Technical Attributes

Find Similar Parts

Description Value
Copper
-55 to 105 °C
Tin
38.1 mm
38.1 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.3625
1000+
$0.34867
2000+
$0.32428
4000+
$0.27984
10000+
$0.26753