PDP SEO Portlet

19006-0019

Manufacturer:Molex
Avnet Manufacturer Part #: 19006-0019
Secondary Manufacturer Part#: 0190060019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
9.9 mm
19.45 x 9.9 mm
19.45 mm
5.14 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.34082
4000+
$0.29584
10000+
$0.28229
20000+
$0.2612
50000+
$0.24045