PDP SEO Portlet

19005-0010

Ring Tongue Terminal, 10 AWG, 5 mm², InsulKrimp 19005 Series, Yellow

Manufacturer:Molex
Avnet Manufacturer Part #: 19005-0010
Secondary Manufacturer Part#: 0190050010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
9.65 mm
26.42 x 9.65 mm
26.42 mm
5.14 mm²
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1399
4000+
$0.12144
10000+
$0.11587
20000+
$0.10721
50000+
$0.0987