PDP SEO Portlet

19005-0005

Quick Disconnect Terminal, InsulKrimp 19005 Series, Female Quick Disconnect, 6.35mm x 0.81mm

Manufacturer:Molex
Avnet Manufacturer Part #: 19005-0005
Secondary Manufacturer Part#: 19005-0005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
-65 to 105 °C
Tin
9.65 mm
22.6 x 9.65 mm
22.6 mm
5.16 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.14722
2500+
$0.14165
4000+
$0.13132
8000+
$0.11352
20000+
$0.10779